Print Page
Image is for illustrative purposes only. Please refer to product description.

18 In Stock
Need more?
18 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php2,771.600 |
| 10+ | Php2,264.500 |
| 25+ | Php2,138.500 |
| 100+ | Php1,998.800 |
| 250+ | Php1,932.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,771.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC370LP4E
Order Code4030447
Technical Datasheet
Frequency Min14.4GHz
Frequency Max16.4GHz
Frequency Response RF Min3.6GHz
Supply Voltage Min4.5V
Frequency Response RF Max4.1GHz
Supply Voltage Max5.5V
RF IC Case StyleQFN-EP
Frequency Response LO Min-
Frequency Response LO Max-
Frequency Response IF Min-
Frequency Response IF Max-
Conversion Gain-
Third Order Intercept Point IIP3 Typ-
IC Case / PackageQFN-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HMC370LP4E is an active miniature x4 frequency multiplier utilizing InGaP GaAs HBT technology. Power output is 0 dBm typical from a 5V supply voltage and varies little vs. input power, temperature and supply voltage. This is ideal for use in LO multiplier chains allowing reduced parts count vs. traditional approaches. Typical application includes point-to-point & VSAT radios, fibre optic, military.
- Frequency range from 3.6 to 4.1GHz (input, TA = +25°C, Vcc = 5V)
- Frequency range from 14.4 to 16.4GHz (output, TA = +25°C, Vcc = 5V)
- Input power range from -15 to +5dBm (TA = +25°C, Vcc = 5V)
- Output power is -4dBm (min, TA = +25°C, Vcc = 5V)
- Sub-harmonic suppression is 22dBc (typ, TA = +25°C, Vcc = 5V)
- Input return loss is 18dB (typ, TA = +25°C, Vcc = 5V)
- Output return loss is 7dB (typ, TA = +25°C, Vcc = 5V)
- SSB phase noise (100KHz offset) is -140dBc/Hz (typ, Pin = 0dBm, TA = +25°C, Vcc = 5V)
- Supply current is 55mA (typ, Pin = 0dBm, TA = +25°C, Vcc = 5V)
- 24 lead QFN-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
14.4GHz
Frequency Response RF Min
3.6GHz
Frequency Response RF Max
4.1GHz
RF IC Case Style
QFN-EP
Frequency Response LO Max
-
Frequency Response IF Max
-
Third Order Intercept Point IIP3 Typ
-
No. of Pins
24Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency Max
16.4GHz
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Frequency Response LO Min
-
Frequency Response IF Min
-
Conversion Gain
-
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001