Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php923.000 |
| 10+ | Php847.700 |
| 25+ | Php822.100 |
| 50+ | Php799.300 |
| 100+ | Php776.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php923.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoP5DF081HN/T1AR1070
Order Code2775192
Technical Datasheet
Frequency Max3.5712MHz
Supply Voltage Min2.7V
RFID IC TypeReader
Supply Voltage Max5.5V
Programmable Memory264Kbit
IC Case / PackageHVQFN
No. of Pins32Pins
RF IC Case StyleHVQFN
InterfacesUART
StandardsISO/IEC 7816-3
Operating Temperature Min-25°C
Product Range-
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Max
3.5712MHz
RFID IC Type
Reader
Programmable Memory
264Kbit
No. of Pins
32Pins
Interfaces
UART
Operating Temperature Min
-25°C
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
IC Case / Package
HVQFN
RF IC Case Style
HVQFN
Standards
ISO/IEC 7816-3
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003