Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQPAM1R0JFW
Order Code
Cut Tape4835496
Cut Tape4835496RL
Product RangePCC-M15A0MF Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php235.100 |
| 5+ | Php214.600 |
| 10+ | Php194.000 |
| 25+ | Php179.400 |
| 50+ | Php169.400 |
| 200+ | Php153.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php235.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQPAM1R0JFW
Order Code
Cut Tape4835496
Cut Tape4835496RL
Product RangePCC-M15A0MF Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)57A
Inductor ConstructionShielded
Saturation Current (Isat)52A
Product RangePCC-M15A0MF Series
Inductor Case / Package-
DC Resistance Max970µohm
Inductance Tolerance± 20%
Product Length17.2mm
Product Width15.6mm
Product Height10.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
PCC-M15A0MF Series
DC Resistance Max
970µohm
Product Length
17.2mm
Product Height
10.5mm
RMS Current (Irms)
57A
Saturation Current (Isat)
52A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001