Power Inductors
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
Min/Max Inductance
Min/Max Product Range
Min/Max RMS Current (Irms)
Min/Max Inductor Construction
Min/Max Saturation Current (Isat)
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Filters Applied
Inductance
= 470µH
Product Range
= MSS7341T Series
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
Inductance Product Range RMS Current (Irms) Inductor Construction Saturation Current (Isat)
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
MSS7341T-474KLB
MSS7341T-474KLB - Power Inductor (SMD), 470 µH, 570 mA, Shielded, 270 mA, MSS7341T Series, 7.3mm x 7.3mm x 4.1mm

2288690

Power Inductor (SMD), 470 µH, 570 mA, Shielded, 270 mA, MSS7341T Series, 7.3mm x 7.3mm x 4.1mm

COILCRAFT

Inductance 470µH
Product Range MSS7341T Series
RMS Current (Irms) 570mA

+ See all product info

COILCRAFT 

Power Inductor (SMD), 470 µH, 570 mA, Shielded, 270 mA, MSS7341T Series, 7.3mm x 7.3mm x 4.1mm

Inductance 470µH
Product Range MSS7341T Series
RMS Current (Irms) 570mA
Inductor Construction Shielded
Saturation Current (Isat) 270mA

N/A

Qty

Each (Supplied on Cut Tape)

Cut Tape
Packaging Options
Suggested replacement for:2288690
2288690RL in Re-reel
Restricted Item
Add
Min: 1 Mult: 1
470µH MSS7341T Series 570mA Shielded 270mA
MSS7341T-474KLB
MSS7341T-474KLB - Power Inductor (SMD), 470 µH, 570 mA, Shielded, 270 mA, MSS7341T Series, 7.3mm x 7.3mm x 4.1mm

2288690RL

Power Inductor (SMD), 470 µH, 570 mA, Shielded, 270 mA, MSS7341T Series, 7.3mm x 7.3mm x 4.1mm

COILCRAFT

Inductance 470µH
Product Range MSS7341T Series
RMS Current (Irms) 570mA

+ See all product info

COILCRAFT 

Power Inductor (SMD), 470 µH, 570 mA, Shielded, 270 mA, MSS7341T Series, 7.3mm x 7.3mm x 4.1mm

Inductance 470µH
Product Range MSS7341T Series
RMS Current (Irms) 570mA
Inductor Construction Shielded
Saturation Current (Isat) 270mA

N/A

Qty

Each (Supplied on Cut Tape)

Re-reel
Packaging Options
Suggested replacement for:2288690RL
2288690 in Cut Tape
Restricted Item
Add
Min: 10 Mult: 1
470µH MSS7341T Series 570mA Shielded 270mA