SMD Power Inductors
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
Min/Max Inductance
Min/Max RMS Current (Irms)
Min/Max Inductor Construction
Min/Max Saturation Current (Isat)
Min/Max Product Range
Min/Max Power Inductor Case
Min/Max DC Resistance Max
Min/Max Inductance Tolerance
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Filters Applied
Inductance
= 6.8µH
RMS Current (Irms)
= 7.34A
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
Inductance RMS Current (Irms) Inductor Construction Saturation Current (Isat) Product Range Power Inductor Case DC Resistance Max Inductance Tolerance
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
DR127-6R8-R
DR127-6R8-R - INDUCTOR, SHIELDED, 6.8UH, 13.3A, SMD

2369129

INDUCTOR, SHIELDED, 6.8UH, 13.3A, SMD

EATON COILTRONICS

Inductance 6.8µH
RMS Current (Irms) 7.34A
Inductor Construction Shielded

+ See all product info

EATON COILTRONICS 

INDUCTOR, SHIELDED, 6.8UH, 13.3A, SMD

+ Check Stock & Lead Times

  • 350 available for 4 - 5 day despatch: (US stock) Order before 18:00 Mon-Fri (excluding National Holidays)

More stock available week commencing 9/14/20

Inductance 6.8µH
RMS Current (Irms) 7.34A
Inductor Construction Shielded
Saturation Current (Isat) 13.3A
Product Range DR127 Series
Power Inductor Case 12.5mm x 12.5mm x 8mm
DC Resistance Max -
Inductance Tolerance ± 20%

350 In stock

350+ Php68.00 Price For 700+ Php64.50 Price For 1050+ Php58.90 Price For 3500+ Php57.20 Price For 8750+ Php54.60 Price For 17500+ Php52.90 Price For More Pricing...

Qty

Each (Supplied on Full Reel)

350+ Php68.00 700+ Php64.50 1050+ Php58.90 3500+ Php57.20 8750+ Php54.60 17500+ Php52.90 More Pricing...

Restricted Item
Add
Min: 350 Mult: 350
6.8µH 7.34A Shielded 13.3A DR127 Series 12.5mm x 12.5mm x 8mm - ± 20%
DR127-6R8-R
DR127-6R8-R - Power Inductor (SMD), 6.8 µH, 7.34 A, Shielded, 13.3 A, 12.5mm x 12.5mm x 8mm

2075615

Power Inductor (SMD), 6.8 µH, 7.34 A, Shielded, 13.3 A, 12.5mm x 12.5mm x 8mm

EATON COILTRONICS

Inductance 6.8µH
RMS Current (Irms) 7.34A
Inductor Construction Shielded

+ See all product info

EATON COILTRONICS 

Power Inductor (SMD), 6.8 µH, 7.34 A, Shielded, 13.3 A, 12.5mm x 12.5mm x 8mm

Inductance 6.8µH
RMS Current (Irms) 7.34A
Inductor Construction Shielded
Saturation Current (Isat) 13.3A
Product Range -
Power Inductor Case 12.5mm x 12.5mm x 8mm
DC Resistance Max -
Inductance Tolerance ± 20%

N/A

Qty

Each (Supplied on Cut Tape)

Restricted Item
Add
Min: 1 Mult: 1
6.8µH 7.34A Shielded 13.3A - 12.5mm x 12.5mm x 8mm - ± 20%