SMD Power Inductors
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
Min/Max Inductance
Min/Max RMS Current (Irms)
Min/Max Inductor Construction
Min/Max Saturation Current (Isat)
Min/Max Product Range
Min/Max Power Inductor Case
Min/Max DC Resistance Max
Min/Max Inductance Tolerance
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Filters Applied
Inductance
= 27µH
RMS Current (Irms)
= 1.7A
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
Inductance RMS Current (Irms) Inductor Construction Saturation Current (Isat) Product Range Power Inductor Case DC Resistance Max Inductance Tolerance
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
SD54-273MLB
SD54-273MLB - Power Inductor (SMD), 27 µH, 1.7 A, Unshielded, 1.2 A, SD54 Series, 5.69mm x 5.33mm x 5mm

2526982

Power Inductor (SMD), 27 µH, 1.7 A, Unshielded, 1.2 A, SD54 Series, 5.69mm x 5.33mm x 5mm

COILCRAFT

Inductance 27µH
RMS Current (Irms) 1.7A
Inductor Construction Unshielded

+ See all product info

COILCRAFT 

Power Inductor (SMD), 27 µH, 1.7 A, Unshielded, 1.2 A, SD54 Series, 5.69mm x 5.33mm x 5mm

+ Check Stock & Lead Times

More stock available week commencing 9/14/20 Contact me when back in stock
Inductance 27µH
RMS Current (Irms) 1.7A
Inductor Construction Unshielded
Saturation Current (Isat) 1.2A
Product Range SD54 Series
Power Inductor Case 5.69mm x 5.33mm x 5mm
DC Resistance Max 0.147ohm
Inductance Tolerance ± 20%

N/A

1+ Php77.10 Price For 10+ Php64.50 Price For 50+ Php62.80 Price For 100+ Php56.30 Price For 200+ Php49.80 Price For 400+ Php43.80 Price For 800+ Php39.30 Price For 2000+ Php36.20 Price For More Pricing...

Qty

Each (Supplied on Cut Tape)

1+ Php77.10 10+ Php64.50 50+ Php62.80 100+ Php56.30 200+ Php49.80 400+ Php43.80 800+ Php39.30 2000+ Php36.20 More Pricing...

Restricted Item
Add
Min: 1 Mult: 1
27µH 1.7A Unshielded 1.2A SD54 Series 5.69mm x 5.33mm x 5mm 0.147ohm ± 20%
SDE0604A-270M
SDE0604A-270M - Power Inductor (SMD), 27 µH, 1.7 A, Unshielded, 1.2 A, SDE0604A Series, 5.8mm x 5.2mm x 4.5mm

2454957

Power Inductor (SMD), 27 µH, 1.7 A, Unshielded, 1.2 A, SDE0604A Series, 5.8mm x 5.2mm x 4.5mm

BOURNS

Inductance 27µH
RMS Current (Irms) 1.7A
Inductor Construction Unshielded

+ See all product info

BOURNS 

Power Inductor (SMD), 27 µH, 1.7 A, Unshielded, 1.2 A, SDE0604A Series, 5.8mm x 5.2mm x 4.5mm

+ Check Stock & Lead Times

More stock available week commencing 8/10/20 Contact me when back in stock
Inductance 27µH
RMS Current (Irms) 1.7A
Inductor Construction Unshielded
Saturation Current (Isat) 1.2A
Product Range SDE0604A Series
Power Inductor Case 5.8mm x 5.2mm x 4.5mm
DC Resistance Max 0.2ohm
Inductance Tolerance ± 20%

N/A

1+ Php31.30 Price For 10+ Php27.30 Price For 25+ Php25.40 Price For 50+ Php21.50 Price For 100+ Php19.50 Price For 250+ Php18.40 Price For 500+ Php16.40 Price For 1000+ Php16.10 Price For More Pricing...

Qty

Each (Supplied on Cut Tape)

1+ Php31.30 10+ Php27.30 25+ Php25.40 50+ Php21.50 100+ Php19.50 250+ Php18.40 500+ Php16.40 1000+ Php16.10 More Pricing...

Restricted Item
Add
Min: 1 Mult: 1
27µH 1.7A Unshielded 1.2A SDE0604A Series 5.8mm x 5.2mm x 4.5mm 0.2ohm ± 20%