SMD Power Inductors
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
Min/Max Inductance
Min/Max RMS Current (Irms)
Min/Max Inductor Construction
Min/Max Saturation Current (Isat)
Min/Max Product Range
Min/Max Power Inductor Case
Min/Max DC Resistance Max
Min/Max Inductance Tolerance
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Filters Applied
Inductance
= 1.3µH
RMS Current (Irms)
= 1.7A
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
Inductance RMS Current (Irms) Inductor Construction Saturation Current (Isat) Product Range Power Inductor Case DC Resistance Max Inductance Tolerance
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
LPS5015-132MRB
LPS5015-132MRB - Power Inductor (SMD), 1.3 µH, 1.7 A, Shielded, 2.6 A, LPS5015 Series, 4.8mm x 4.8mm x 1.4mm

2408186RL

COILCRAFT

Power Inductor (SMD), 1.3 µH, 1.7 A, Shielded, 2.6 A, LPS5015 Series, 4.8mm x 4.8mm x 1.4mm

Inductance 1.3µH
RMS Current (Irms) 1.7A
Inductor Construction Shielded

+ See all product info

COILCRAFT 

Power Inductor (SMD), 1.3 µH, 1.7 A, Shielded, 2.6 A, LPS5015 Series, 4.8mm x 4.8mm x 1.4mm

+ Check Stock & Lead Times
More stock available week commencing 9/21/20 Contact me when back in stock
Inductance 1.3µH
RMS Current (Irms) 1.7A
Inductor Construction Shielded
Saturation Current (Isat) 2.6A
Product Range LPS5015 Series
Power Inductor Case 4.8mm x 4.8mm x 1.4mm
DC Resistance Max 0.065ohm
Inductance Tolerance ± 20%

N/A

10+ Php82.30 Price For 50+ Php80.10 Price For 100+ Php78.80 Price For 500+ Php56.30 Price For 1000+ Php50.30 Price For 2000+ Php46.40 Price For More Pricing...

Qty

Each (Supplied on Cut Tape)

Re-reel
Packaging Options
Suggested replacement for:2408186RL
2408186 in Cut Tape

10+ Php82.30 50+ Php80.10 100+ Php78.80 500+ Php56.30 1000+ Php50.30 2000+ Php46.40 More Pricing...

Restricted Item
Add
Min: 10 Mult: 1
1.3µH 1.7A Shielded 2.6A LPS5015 Series 4.8mm x 4.8mm x 1.4mm 0.065ohm ± 20%
LPS5015-132MRB
LPS5015-132MRB - Power Inductor (SMD), 1.3 µH, 1.7 A, Shielded, 2.6 A, LPS5015 Series, 4.8mm x 4.8mm x 1.4mm

2408186

COILCRAFT

Power Inductor (SMD), 1.3 µH, 1.7 A, Shielded, 2.6 A, LPS5015 Series, 4.8mm x 4.8mm x 1.4mm

Inductance 1.3µH
RMS Current (Irms) 1.7A
Inductor Construction Shielded

+ See all product info

COILCRAFT 

Power Inductor (SMD), 1.3 µH, 1.7 A, Shielded, 2.6 A, LPS5015 Series, 4.8mm x 4.8mm x 1.4mm

+ Check Stock & Lead Times
More stock available week commencing 9/21/20 Contact me when back in stock
Inductance 1.3µH
RMS Current (Irms) 1.7A
Inductor Construction Shielded
Saturation Current (Isat) 2.6A
Product Range LPS5015 Series
Power Inductor Case 4.8mm x 4.8mm x 1.4mm
DC Resistance Max 0.065ohm
Inductance Tolerance ± 20%

N/A

1+ Php97.90 Price For 10+ Php82.30 Price For 50+ Php80.10 Price For 100+ Php78.80 Price For 500+ Php56.30 Price For 1000+ Php50.30 Price For 2000+ Php46.40 Price For More Pricing...

Qty

Each (Supplied on Cut Tape)

Cut Tape
Packaging Options
Suggested replacement for:2408186
2408186RL in Re-reel

1+ Php97.90 10+ Php82.30 50+ Php80.10 100+ Php78.80 500+ Php56.30 1000+ Php50.30 2000+ Php46.40 More Pricing...

Restricted Item
Add
Min: 1 Mult: 1
1.3µH 1.7A Shielded 2.6A LPS5015 Series 4.8mm x 4.8mm x 1.4mm 0.065ohm ± 20%