SMD Power Inductors
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
Min/Max Inductance
Min/Max RMS Current (Irms)
Min/Max Inductor Construction
Min/Max Saturation Current (Isat)
Min/Max Product Range
Min/Max Power Inductor Case
Min/Max DC Resistance Max
Min/Max Inductance Tolerance
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Filters Applied
Manufacturer
= EATON COILTRONICS
RMS Current (Irms)
= 1.7A
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
Inductance RMS Current (Irms) Inductor Construction Saturation Current (Isat) Product Range Power Inductor Case DC Resistance Max Inductance Tolerance
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
UP2B-470-R
UP2B-470-R - Power Inductor (SMD), UNI-PAC™, 47 µH, 1.7 A, Unshielded, 1.4 A, 13.97mm x 10.41mm x 6mm

1612142

EATON COILTRONICS

Power Inductor (SMD), UNI-PAC™, 47 µH, 1.7 A, Unshielded, 1.4 A, 13.97mm x 10.41mm x 6mm

Inductance 47µH
RMS Current (Irms) 1.7A
Inductor Construction Unshielded

+ See all product info

EATON COILTRONICS 

Power Inductor (SMD), UNI-PAC™, 47 µH, 1.7 A, Unshielded, 1.4 A, 13.97mm x 10.41mm x 6mm

Inductance 47µH
RMS Current (Irms) 1.7A
Inductor Construction Unshielded
Saturation Current (Isat) 1.4A
Product Range -
Power Inductor Case 13.97mm x 10.41mm x 6mm
DC Resistance Max 0.1388ohm
Inductance Tolerance ± 20%

N/A

Qty

Each (Supplied on Cut Tape)

Cut Tape
Packaging Options
Suggested replacement for:1612142
1612142RL in Re-reel
Restricted Item
Add
Min: 1 Mult: 1
47µH 1.7A Unshielded 1.4A - 13.97mm x 10.41mm x 6mm 0.1388ohm ± 20%
UP2B-470-R
UP2B-470-R - Power Inductor (SMD), UNI-PAC™, 47 µH, 1.7 A, Unshielded, 1.4 A, 13.97mm x 10.41mm x 6mm

1612142RL

EATON COILTRONICS

Power Inductor (SMD), UNI-PAC™, 47 µH, 1.7 A, Unshielded, 1.4 A, 13.97mm x 10.41mm x 6mm

Inductance 47µH
RMS Current (Irms) 1.7A
Inductor Construction Unshielded

+ See all product info

EATON COILTRONICS 

Power Inductor (SMD), UNI-PAC™, 47 µH, 1.7 A, Unshielded, 1.4 A, 13.97mm x 10.41mm x 6mm

Inductance 47µH
RMS Current (Irms) 1.7A
Inductor Construction Unshielded
Saturation Current (Isat) 1.4A
Product Range -
Power Inductor Case 13.97mm x 10.41mm x 6mm
DC Resistance Max 0.1388ohm
Inductance Tolerance ± 20%

N/A

Qty

Each (Supplied on Cut Tape)

Re-reel
Packaging Options
Suggested replacement for:1612142RL
1612142 in Cut Tape
Restricted Item
Add
Min: 150 Mult: 1
47µH 1.7A Unshielded 1.4A - 13.97mm x 10.41mm x 6mm 0.1388ohm ± 20%