Leaded Aluminium Electrolytic Capacitors
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
Min/Max Capacitance
Min/Max Voltage Rating
Min/Max Product Range
Min/Max Capacitance Tolerance
Min/Max Capacitor Terminals
Min/Max Diameter
Min/Max Lead Spacing
Min/Max Height
Min/Max Operating Temperature Min
Min/Max Operating Temperature Max
Min/Max Lifetime @ Temperature
Min/Max ESR
Min/Max Automotive Qualification Standard
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Filters Applied
Voltage Rating
= 25V
Product Range
= TA Series
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
Capacitance Voltage Rating Product Range Capacitance Tolerance Capacitor Terminals Diameter Lead Spacing Height Operating Temperature Min Operating Temperature Max Lifetime @ Temperature ESR Automotive Qualification Standard
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
EEUTA1E471S
EEUTA1E471S - Electrolytic Capacitor, 470 µF, 25 V, TA Series, ± 20%, Radial Leaded, 12.5 mm

2118161

PANASONIC

Electrolytic Capacitor, 470 µF, 25 V, TA Series, ± 20%, Radial Leaded, 12.5 mm

Capacitance 470µF
Voltage Rating 25V
Product Range TA Series

+ See all product info

PANASONIC 

Electrolytic Capacitor, 470 µF, 25 V, TA Series, ± 20%, Radial Leaded, 12.5 mm

Capacitance 470µF
Voltage Rating 25V
Product Range TA Series
Capacitance Tolerance ± 20%
Capacitor Terminals Radial Leaded
Diameter 12.5mm
Lead Spacing 5mm
Height 15mm
Operating Temperature Min -40°C
Operating Temperature Max 125°C
Lifetime @ Temperature 2000 hours @ 125°C
ESR -
Automotive Qualification Standard -

N/A

Qty

Each

Restricted Item
Add
Min: 1 Mult: 1
470µF 25V TA Series ± 20% Radial Leaded 12.5mm 5mm 15mm -40°C 125°C 2000 hours @ 125°C - -
EEUTA1E101
EEUTA1E101 - Electrolytic Capacitor, 100 µF, 25 V, TA Series, ± 20%, Radial Leaded, 8 mm

2118157

PANASONIC

Electrolytic Capacitor, 100 µF, 25 V, TA Series, ± 20%, Radial Leaded, 8 mm

Capacitance 100µF
Voltage Rating 25V
Product Range TA Series

+ See all product info

PANASONIC 

Electrolytic Capacitor, 100 µF, 25 V, TA Series, ± 20%, Radial Leaded, 8 mm

Capacitance 100µF
Voltage Rating 25V
Product Range TA Series
Capacitance Tolerance ± 20%
Capacitor Terminals Radial Leaded
Diameter 8mm
Lead Spacing 3.5mm
Height 11.5mm
Operating Temperature Min -40°C
Operating Temperature Max 125°C
Lifetime @ Temperature 2000 hours @ 125°C
ESR -
Automotive Qualification Standard -

N/A

Qty

Each

Restricted Item
Add
Min: 1 Mult: 1
100µF 25V TA Series ± 20% Radial Leaded 8mm 3.5mm 11.5mm -40°C 125°C 2000 hours @ 125°C - -