AC / DC LED Power Supplies:

1,014 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3586733

RoHS

Each
1+
Php2,453.900
Min: 1 / Mult: 1
LED Lighting
35W
60VDC
1.05A
Constant Current
198V
264V
OPTOTRONIC
2944084

RoHS

Each
1+
Php3,561.700
Min: 1 / Mult: 1
-
240.3W
54VDC
4.45A
Constant Current, Constant Voltage
90V
305V
HLG-240H
4228104

RoHS

Each
1+
Php1,590.300
5+
Php1,566.100
10+
Php1,541.500
50+
Php1,496.300
100+
Php1,466.600
More Pricing...
Min: 1 / Mult: 1
LED Lighting
13W
38V
350mA
Constant Current
198V
264V
OPTOTRONIC Phase-Cut OTE Series
4206608

RoHS

Each
1+
Php1,762.800
Min: 1 / Mult: 1
LED Lighting
150W
214V
1.05A
Constant Current, Constant Voltage
100VAC
305V
XLG-150 Series
3790354

RoHS

Each
1+
Php3,080.600
5+
Php3,047.800
10+
Php3,014.400
50+
Php2,850.100
100+
Php2,788.500
Min: 1 / Mult: 1
LED Lighting
30W
50VDC
700mA
Constant Current
198V
264V
OPTOTRONIC Intelligent
3481686

RoHS

Each
1+
Php3,323.900
Min: 1 / Mult: 1
LED Lighting
150W
300VDC
500mA
Constant Current
90V
305V
HLG-120H-C
2943967

RoHS

Each
1+
Php2,506.400
Min: 1 / Mult: 1
-
150W
143VDC
1.05A
Constant Current
100VAC
305V
ELG-150-C
3778805

RoHS

Each
1+
Php3,112.600
Min: 1 / Mult: 1
LED Lighting
150W
24VDC
6.25A
Constant Voltage
200V
240V
MP-ECP Slimline
3778803

RoHS

Each
1+
Php2,556.600
5+
Php2,395.900
Min: 1 / Mult: 1
LED Lighting
100W
24VDC
4.16A
Constant Voltage
200V
240V
MP-ECP Slimline
2944015

RoHS

Each
1+
Php3,034.500
Min: 1 / Mult: 1
-
95.4W
36VDC
2.65A
Constant Current, Constant Voltage
90V
305V
HLG-100H
3778797

RoHS

Each
1+
Php2,031.200
5+
Php1,761.000
10+
Php1,675.200
25+
Php1,561.100
Min: 1 / Mult: 1
LED Lighting
45W
12VDC
3.75A
Constant Voltage
200V
240V
MP-ECP Slimline
2944128

RoHS

Each
1+
Php2,589.500
Min: 1 / Mult: 1
-
60.9W
42VDC
1.45A
Constant Current, Constant Voltage
90V
305V
HLG-60H
2944009

RoHS

Each
1+
Php1,623.200
Min: 1 / Mult: 1
-
57.75W
55VDC
1.05A
Constant Current
90V
295V
HBG-60
3251571

RoHS

Each
1+
Php2,746.500
5+
Php2,670.300
10+
Php2,554.800
25+
Php2,546.600
Min: 1 / Mult: 1
LED Lighting
75.6W
42VDC
1.8A
Constant Current, Constant Voltage
100VAC
305V
ELG-75
3251576

RoHS

Each
1+
Php2,563.500
Min: 1 / Mult: 1
LED Lighting
75.6W
42VDC
1.8A
Constant Current, Constant Voltage
100VAC
305V
ELG-75
3265836

RoHS

Each
1+
Php6,652.300
Min: 1 / Mult: 1
-
198W
60VDC
3.3A
Constant Current, Constant Voltage
90V
305V
HBG-200
3265837

RoHS

Each
1+
Php5,120.500
5+
Php4,964.800
8+
Php4,895.000
Min: 1 / Mult: 1
-
240W
24VDC
10A
Constant Current, Constant Voltage
90V
305V
HBG-240
3265830

RoHS

Each
1+
Php6,029.700
Min: 1 / Mult: 1
ITE
158.4W
36VDC
4.4A
Constant Current, Constant Voltage
90V
305V
HBG-160
3534532

RoHS

Each
1+
Php3,307.000
Min: 1 / Mult: 1
-
100W
56VDC
2.78A
Constant Current, Constant Voltage
90V
305V
XBG-100
3534405

RoHS

Each
1+
Php5,501.200
Min: 1 / Mult: 1
-
301W
232VDC
2A
Constant Voltage
100VAC
305V
ELGC-300
3534425

RoHS

Each
1+
Php35,266.700
Min: 1 / Mult: 1
-
1.008kW
240VDC
5.25A
Constant Voltage
180VAC
528VAC
HVGC-1000
3596487

RoHS

Each
1+
Php1,365.700
5+
Php1,337.000
10+
Php1,333.300
Min: 1 / Mult: 1
LED Lighting
16.08W
12VDC
1.34A
Constant Current
90V
305V
LPF-16D
3596553

RoHS

Each
1+
Php2,768.400
5+
Php2,422.400
10+
Php2,128.900
Min: 1 / Mult: 1
LED Lighting
60W
48VDC
1.25A
Constant Current
90V
305V
LPF-60D
3251661

RoHS

Each
1+
Php2,640.100
Min: 1 / Mult: 1
LED Lighting
239.4W
171VDC
1.4A
Constant Current, Constant Voltage
100VAC
305V
XLG-240
3251537

RoHS

Each
1+
Php1,980.100
Min: 1 / Mult: 1
LED Lighting
75.6W
42VDC
1.8A
Constant Current, Constant Voltage
100VAC
305V
ELG-75
1-25 of 1014 items
of 41 page(s)