Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB0305/2
Order Code3882639
Product RangeCTB0305
Your Part Number
Technical Datasheet
2,754 In Stock
Need more?
26 Delivery in 1-2 Business Days(SG stock)
2728 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php76.700 |
| 10+ | Php66.700 |
| 100+ | Php59.800 |
| 500+ | Php55.700 |
| 1000+ | Php53.900 |
| 2500+ | Php52.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php76.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB0305/2
Order Code3882639
Product RangeCTB0305
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions2Ways
Wire Size AWG Min30AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeCTB0305
SVHCLead (21-Jan-2025)
Product Overview
The CTB0305/2 from Camdenboss is a through hole, 2 pole PCB terminal block with interlocking. This 3.5mm pitch ultra low profile rising clamp terminal is suitable for wire size range from 30AWG to 16AWG.
- Moulded in green
- Dimension of terminal block is 7mm x 7.3mm x 9.1mm (L x W x H)
- Tinned, nickel plated brass terminal
- Captive screws, right angle wire orientation
- Recommended PCB hole size of 1.1mm
- Guided pin alignment
- Double interlock mechanism for increased strength
- Working temperature of 110°C
- UL94 V-0 flame retardant PA
- Approved by cULus and VDE standards
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
30AWG
Conductor Area CSA
1.5mm²
Rated Current
10A
Block Orientation
Through Hole Vertical
SVHC
Lead (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
CTB0305
Technical Docs (1)
Alternatives for CTB0305/2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001006