Motor Gearboxes

: 2 Products Found
Filter Layout:
Filter Applied
Continuous Torque Max
= 0.5N-m
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
Min/Max Gear Head Type
Min/Max Reduction Ratio
Min/Max Continuous Torque Max
Min/Max Input Speed
Min/Max Efficiency
Min/Max Gearhead Length
Min/Max Output Shaft Material
Min/Max Product Range

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Filter Applied
Continuous Torque Max
= 0.5N-m
 
Compare Selected Compare (0)
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
Gear Head Type Reduction Ratio Continuous Torque Max Input Speed Efficiency Gearhead Length Output Shaft Material Product Range
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
110338
110338 - Gearbox, Planetary, Planetary, 19:1, 0.5 N-m, 6000 rpm, 70 %, 32.2 mm

1761280

Gearbox, Planetary, Planetary, 19:1, 0.5 N-m, 6000 rpm, 70 %, 32.2 mm

MAXON MOTOR

Each

1+ Php8,628.40

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Planetary 19:1 0.5N-m 6000rpm 70% 32.2mm Stainless Steel -
110338..
110338.. - Gearbox, Planetary, 19:1, 0.5 N-m, 6000 rpm, 70 %, 32.2 mm

909660

Gearbox, Planetary, 19:1, 0.5 N-m, 6000 rpm, 70 %, 32.2 mm

MAXON MOTOR

Each

Restricted Item
Planetary 19:1 0.5N-m 6000rpm 70% 32.2mm Stainless Steel -