You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XGG2-88-S20Z1

Microswitch, Snap Action, Roller Lever, SPDT, Solder, 16 A

BURGESS XGG2-88-S20Z1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BURGESS BURGESS
Manufacturer Part No:
XGG2-88-S20Z1
Order Code:
7771592
Product Range
XG Series
Technical Datasheet:
XGG2-88-S20Z1   Datasheet
See all Technical Docs

Product Range Selector (XG Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Snap Action

:
Roller Lever

:
SPDT

:
Solder

:
16A

:
-

:
XG Series

:
250VAC

:
0.8N

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The XGG2-88-S20Z1 is a single-pole double-throw (SPDT) Snap-action Microswitch with roller lever actuator and Faston terminals. The XG series switch has melamine-formaldehyde thermosetting housing and silver-plated contacts.
  • Long mechanical and electrical life
  • IP40 Protection rating
  • -40 to 85°C Temperature range

Applications

Industrial

1,617 In stock Need more?

1 available for 1 - 2 day despatch
1,616 available for 3 - 4 day despatch

Php531.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php531.20
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php494.50
Promotional price
Contract Price
Web only price
Web only contract price
 
150+ Php453.10
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php408.10
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php356.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --