You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PXS410/02/06P - 

Circular Cable Assembly, IP68, With EEPROM Memory Chip, Circular 6 Position Plug, Free End, 6.6 ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BULGIN BULGIN
Manufacturer Part No:
PXS410/02/06P
Order Code:
2915932
Product Range
Buccaneer 400 Series
Technical Datasheet:
PXS410/02/06P   Datasheet
See all Technical Docs

Product Information

:
Circular 6 Position Plug
:
Free End
:
6.6ft
:
2m
:
Black
:
Buccaneer 400 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Pre-wired, overmolded IP68 rated cable assemblies with EEPROM memory chip which allows easy pairing of devices and connectors, real-time connection status sensing and electronic device serialisation. Its rugged, miniature design is impervious to the harshest possible environmental conditions such as temperature extremes, exposure to dirt, water immersion and chemical spray.
  • With Smart Connector for harsh environments

Related Searches

50 In stock

50 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 10/21/19

Php3,505.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php3,505.20
 
5+ Php3,291.00
 
10+ Php3,162.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.