You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PX0446 - 

Computer Cable, USB Mini B Receptacle, Crimp Terminal, 4.21 ", 107 mm, Black

PX0446 - Computer Cable, USB Mini B Receptacle, Crimp Terminal, 4.21 ", 107 mm, Black
PX0446 - Computer Cable, USB Mini B Receptacle, Crimp Terminal, 4.21 ", 107 mm, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BULGIN BULGIN
Manufacturer Part No:
PX0446
Order Code:
1229686
Product Range
400 Series - Mini USB Buccaneer
Technical Datasheet:
PX0446   Datasheet
See all Technical Docs

Product Information

:
USB Mini B Receptacle
:
Crimp Terminal
:
4.21"
:
107mm
:
Black
:
400 Series - Mini USB Buccaneer
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PX0446 from Bulgin is a mini USB B type Buccaneer rear panel mounting connector. This mini USB Buccaneer provides compact solution for USB connections utilising the industry standard mini B connection for panel connection. It offers secure and robust connection performing to USB V2.0 where dust or water could prove detrimental to system operation. The system is fully shielded providing good levels of noise immunity and EMI protection. It has overmoulded construction offering secure, tamper proof connections.
  • Leaded with 5 way header
  • Mates with PX0441 and PX0442 type cables
  • IP68 rated
  • Data rates up to 400Mbs
  • High noise immunity
  • Voltage rating of 30VAC and 42VDC
  • Current rating of 1A
  • Temperature rating from 0°C to 70°C

Applications

Industrial, Communications & Networking

Associated Products

Compare Selected

Related Searches

2,030 In stock

2,030 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 2/3/20

Php522.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php522.30
 
25+ Php496.10
 
75+ Php469.90
 
200+ Php457.10
 
400+ Php445.70