You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BZV03/A0620/09 - 

IEC Filter, 15000 pF, 250 V, IEC, Mains, 6 A, Quick Connect, 700 µH

BZV03/A0620/09 - IEC Filter, 15000 pF, 250 V, IEC, Mains, 6 A, Quick Connect, 700 µH

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BULGIN BULGIN
Manufacturer Part No:
BZV03/A0620/09
Order Code:
9997172
Technical Datasheet:
BZV03/A0620/09   Datasheet
See all Technical Docs

Product Information

:
15000pF
:
250V
:
IEC, Mains
:
6A
:
Quick Connect
:
700µH
:
190µA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BZV03/A0620/09 is a 6A POLYSNAP® standard IEC Power Inlet Module with PX0575/63 C14 vertical power inlet in cold condition. It has 2 x FX0359 + DP green neon 2-pole switch and twin fuse holder and quick connect terminals.
  • Inlet with 6.3mm tags
  • Options of I/O marked switches

Applications

Industrial

Associated Products

Compare Selected

Related Searches

33 In stock

33 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 10/7/19

Php2,358.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php2,358.40
 
10+ Php2,345.80
 
50+ Php2,138.10
 
100+ Php1,983.40
 
250+ Php1,794.70