You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BULGIN LIMITED PXPPVC08FIM05BCL010PVC
Sensor Cable, M8 Plug, Free End, 5 Positions, 1 m, 3.28 ft, Buccaneer M8
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- PXPPVC08FIM05BCL010PVC
- Order Code:
- 2751725
-
- Product Range
- Buccaneer M8
- Technical Datasheet:
- PXPPVC08FIM05BCL010PVC Datasheet
Product Range Selector (Buccaneer M8)
See all from this product rangeProduct Overview
- Reliable, robust and versatile connectivity solutions
- Available in male and female variants and 3 to 19 poles
- Plastic or metal housing in straight and right angle forms
- Quick and secure screw coupling mechanism
- Backwards compatible versions
- Shielded variants maintain signal integrity
- PVC and PUR jacketed cable variants in lengths ranging from 1m to 15m
- Ratings from 1A, 30V AC/DC up to 8A, 250V AC/DC
- Operating temp range from -25°C to 80°C, 500 mating cycles
- Gold plated brass pin and phosphor bronze socket contacts
Applications
Industrial, Automation & Process Control, Robotics, Medical, Sensing & Instrumentation
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- M8 Plug
- :
- Free End
- :
- 5 Positions
- :
- 1m
- :
- 3.28ft
- :
- Buccaneer M8
Technical Documents (1)
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/29/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
- 50+
Quantity | Price | Your Price |
---|---|---|
1+ | Php1,082.00 | |
5+ | Php1,038.80 | |
25+ | Php995.60 | |
50+ | Php974.00 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.