You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

M3SPD - 

Surge Protector, Mains Surge Protector, 230 V, 16 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M3SPD
Order Code:
9609946
Technical Datasheet:
M3SPD   Datasheet
See all Technical Docs

Product Information

:
-
:
Mains Surge Protector
:
-
:
-
:
230V
:
16A
:
5kA
:
25ns
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Surge protection device wired in parallel with equipment/load. It will protect against transient overvoltage's/surges by allowing surge current to pass through the device rather than the equipment.
  • Protects against overvoltage transients
  • Incorporates metal oxide varistors and gas discharge tube
  • Suitable for single phase supplies
  • DIN rail mount

Related Searches

6 In stock

6 available for 4 - 6 day despatch
 
Check Stock & Lead Times

More stock available week commencing 7/8/19

Php3,434.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php3,434.60
 
10+ Php3,228.70
 
25+ Php2,989.40
 
100+ Php2,832.40
 
250+ Php2,783.60
 
500+ Php2,690.60