You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ACML-7400-000E

Digital Isolator, 4 Channel, 36 ns, 3 V, 5.5 V, SOIC, 16 Pins

BROADCOM ACML-7400-000E
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
ACML-7400-000E
Order Code:
1897163
Technical Datasheet:
ACML-7400-000E   Datasheet
See all Technical Docs

Product Overview

The ACML-7400-000E is a high speed CMOS Digital Isolator Using magnetic coupling through a thick insulation barrier, it enables high speed transmissions without compromise in isolation performance. It consumes low power even at high data rates, yet provides excellent transient immunity performance in compact surface mount packages. It is qualified to a maximum propagation delay of 36ns and a maximum pulse width distortion of 3ns. It is capable of running at a 100MBaud data rate. It is built using CMOS input buffers and CMOS output drivers to eliminate the need for both input limiters and output pull-up resistors. Refresh circuitry is built in to ensure DC-correctness.
  • Support high speed data rate of at least 100MB
  • 15mA Per channel typical lower power consumption
  • Low propagation delay skew
  • 25kV/ms Minimum high common mode transient immunity
  • CMOS buffer input and output
  • DC correctness

Applications

Metering, Imaging, Video & Vision

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Channel

:
36ns

:
3V

:
5.5V

:
SOIC

:
16Pins

:
-40°C

:
105°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)
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
Deliveries start from 8/7/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

Php816.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php816.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php737.60
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php703.70
Promotional price
Contract Price
Web only price
Web only contract price
 
90+ Php609.80
Promotional price
Contract Price
Web only price
Web only contract price
 
270+ Php582.30