You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CLEO-CAM1

CleO-Camera Module, Arduino Development Boards

BRIDGETEK CLEO-CAM1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BRIDGETEK BRIDGETEK
Manufacturer Part No:
CLEO-CAM1
Order Code:
2579511
Product Range
CleO Series
Technical Datasheet:
CLEO-CAM1   Datasheet
See all Technical Docs

Product Range Selector (CleO Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
-

:
-

:
Arduino Dev Boards

:
Camera Module

:
CleO Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The CleO-Camera module is a camera accessory for the CleO series - the smart TFT display for Arduino. It consists of an OV5640 sensor module and Flash LEDs. The OV5640 sensor is a low voltage, high performance, 1/4-inch, 5 megapixel (2592 x 1944) CMOS image sensor that provides the full functionality of a single chip 5 megapixel camera using OmniBSI™ technology in a small footprint package. It is controlled through the standard Serial Camera Control Bus (SCCB) interface.
  • 1.4µm x 1.4µm pixel size with OmniBSI™ technology
  • 1/4" Optical Size
  • On-board regulators for VDDA,VDDIO and core power
  • Support for output formats: Raw RGB, RGB565/55/444, YUV422/420, YCbCr422 and compression
  • Image quality features: Colour Saturation, hue, gamma, sharpness, lens correction, defective pixel cancelling and noise cancelling
  • Support for anti-shake
  • Standard SCCB interface
  • On-board LED flash
  • 24 pin, 0.5mm pitch FFC cable interface

Contents

CleO-Camera Module, 50mm FFC cable

No Longer Stocked

Php2,172.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php2,172.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php2,045.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange