You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BIA-YL
Label, Self Adhesive, 3.18 mm, 4.83 mm, Vinyl, Arrow
- Manufacturer:
- BRADY BRADY
- Manufacturer Part No:
- BIA-YL
- Order Code:
- 2300459
- Product Range
- BIA
- Technical Datasheet:
- BIA-YL Datasheet
Product Range Selector (BIA)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Self Adhesive
- :
- 3.18mm
- :
- 3.18mm x 4.83mm
- :
- 4.83mm
- :
- -
- :
- Vinyl
- :
- 576
- :
- Arrow
- :
- Black on Yellow
- :
- BIA
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Rectangle shaped vinyl cloth inspection arrow labels
- Excellent flexibility for wrapping around curved surfaces
- Provides tight bond, yet easily removable
- Repositionable rubber adhesive
- Withstands moderate heat, oil, water and dirt
- Abrasion-, corrosion-, humidity-, UV- and weather-resistant
- Card of 576 labels
Applications
Circuit Board Marking, Maintenance & Repair
491 In stock
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Sheet of 1
Quantity | Price | Your Price |
---|---|---|
1+ | Php277.50 | |
10+ | Php254.90 | |
50+ | Php235.60 | |
100+ | Php219.30 | |
150+ | Php206.30 | |
250+ | Php185.10 |
Pricing is unavailable. Please contact customer services.