You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TCS-DL004-500-WH - 

Surge Protector, High Speed Surge Protector IC, 2 Pole, PCB - Surface Mount

TCS-DL004-500-WH - Surge Protector, High Speed Surge Protector IC, 2 Pole, PCB - Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
TCS-DL004-500-WH
Order Code:
2211784
Product Range
TCS-DL Series
Technical Datasheet:
TCS-DL004-500-WH   Datasheet
See all Technical Docs

Product Information


:
High Speed Surge Protector IC

:
2 Pole

:
-

:
PCB - Surface Mount

:
TCS-DL Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

High speed protector in surface mount DFN package. It contains dual, well-matched, low resistance, bidirectional transient current suppressors. By limiting the maximum current to a safe level, this device offers superior protection for very high data rate differential lines against faults caused by short circuits, induction and lightning surges. Typical applications include VDSL and Ethernet ports, protection modules and dongles, process control equipments, test and measurement equipments.
  • Superior overcurrent protection
  • Excellent channel to channel resistance matching
  • 2:1 maximum to minimum trigger current ratio

Associated Products

Compare Selected
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2211784RL Check stock

No Longer Stocked

Php90.10

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php90.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php80.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php72.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php63.20
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php55.90
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php49.00
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php38.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.