You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SRR4828A-180M - 

Power Inductor (SMD), 18 µH, 1.7 A, Shielded, 800 mA, SRR4828A Series, 4.8mm x 4.8mm x 2.8mm

SRR4828A-180M - Power Inductor (SMD), 18 µH, 1.7 A, Shielded, 800 mA, SRR4828A Series, 4.8mm x 4.8mm x 2.8mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SRR4828A-180M
Order Code:
2775418
Product Range
SRR4828A Series
Technical Datasheet:
SRR4828A-180M   Datasheet
See all Technical Docs

Product Information

:
18µH
:
1.7A
:
Shielded
:
800mA
:
SRR4828A Series
:
4.8mm x 4.8mm x 2.8mm
:
0.16ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape

120 In stock

120 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 2/24/20

Php45.30

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php45.30
 
10+ Php40.30
 
25+ Php37.40
 
50+ Php31.70
 
100+ Php28.80
 
250+ Php27.00
 
500+ Php24.10