You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SRR1208-471KL - 

INDUCTOR, SHIELDED, 470UH, 0.7A, 10%

SRR1208-471KL - INDUCTOR, SHIELDED, 470UH, 0.7A, 10%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SRR1208-471KL
Order Code:
2821595
Technical Datasheet:
SRR1208-471KL   Datasheet
See all Technical Docs

Product Information

:
470µH
:
700mA
:
Shielded
:
950mA
:
SRR1208 Series
:
12.7mm x 12.7mm x 8.5mm
:
0.85ohm
:
± 10%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 in stock

Short Lead Time

 
Check Stock & Lead Times

More stock available week commencing 2/17/20

Contact me when back in stock

Php54.10

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php54.10
 
10+ Php50.50
 
25+ Php46.40
 
50+ Php38.80
 
100+ Php36.40
 
250+ Php32.50
 
400+ Php27.90