You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SRR0745A-471M - 

Power Inductor (SMD), 470 µH, 290 mA, Shielded, 340 mA, SRR0745A Series, 7.3mm x 7.3mm x 4.5mm

SRR0745A-471M - Power Inductor (SMD), 470 µH, 290 mA, Shielded, 340 mA, SRR0745A Series, 7.3mm x 7.3mm x 4.5mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SRR0745A-471M
Order Code:
2455059
Product Range
SRR0745A Series
Technical Datasheet:
SRR0745A-471M   Datasheet
See all Technical Docs

Product Information

:
470µH
:
290mA
:
Shielded
:
340mA
:
SRR0745A Series
:
7.3mm x 7.3mm x 4.5mm
:
2.2ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Automotive

Alternatives for SRR0745A-471M

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ Php119.60   10+ Php110.00   100+ Php77.30   500+ Php62.30   More Pricing...

Restricted Item Add

Related Searches

105 In stock

105 available for 3 - 4 day despatch
 
Check Stock & Lead Times

3,000 will be available for despatch on 3/7/20

Php51.80

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php51.80
 
10+ Php46.40
 
25+ Php43.20
 
50+ Php36.60
 
100+ Php33.20
 
250+ Php31.30
 
500+ Php27.90