You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SRP5030CA-1R5M - 

Power Inductor (SMD), 1.5 µH, 10.5 A, Shielded, 14 A, SRP5030CA Series, 5.5mm x 5.3mm x 2.9mm

SRP5030CA-1R5M - Power Inductor (SMD), 1.5 µH, 10.5 A, Shielded, 14 A, SRP5030CA Series, 5.5mm x 5.3mm x 2.9mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SRP5030CA-1R5M
Order Code:
2901799
Product Range
SRP5030CA Series
Technical Datasheet:
SRP5030CA-1R5M   Datasheet
See all Technical Docs

Product Information

:
1.5µH
:
10.5A
:
Shielded
:
14A
:
SRP5030CA Series
:
5.5mm x 5.3mm x 2.9mm
:
0.0112ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

430 In stock

430 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 3/2/20

Php66.40

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Php66.40
 
25+ Php61.40
 
50+ Php51.40
 
100+ Php48.20
 
250+ Php43.00