You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SRP4030FA-R90M - 

Power Inductor (SMD), 900 nH, 11.2 A, Shielded, 10 A, SRP4030FA Series, 4.1mm x 4.1mm x 2.8mm

SRP4030FA-R90M - Power Inductor (SMD), 900 nH, 11.2 A, Shielded, 10 A, SRP4030FA Series, 4.1mm x 4.1mm x 2.8mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SRP4030FA-R90M
Order Code:
2901796
Product Range
SRP4030FA Series
Technical Datasheet:
SRP4030FA-R90M   Datasheet
See all Technical Docs

Product Information

:
900nH
:
11.2A
:
Shielded
:
10A
:
SRP4030FA Series
:
4.1mm x 4.1mm x 2.8mm
:
0.0101ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

490 In stock

490 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 3/2/20

Php66.40

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Php66.40
 
25+ Php61.40
 
50+ Php51.40
 
100+ Php48.20
 
250+ Php43.00