You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SRP4020FA-2R0M - 

Power Inductor (SMD), 2 µH, 8.2 A, Shielded, 5 A, SRP4020FA Series, 4.1mm x 4.1mm x 1.9mm

SRP4020FA-2R0M - Power Inductor (SMD), 2 µH, 8.2 A, Shielded, 5 A, SRP4020FA Series, 4.1mm x 4.1mm x 1.9mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SRP4020FA-2R0M
Order Code:
2901785
Product Range
SRP4020FA Series
Technical Datasheet:
SRP4020FA-2R0M   Datasheet
See all Technical Docs

Product Information

:
2µH
:
8.2A
:
Shielded
:
5A
:
SRP4020FA Series
:
4.1mm x 4.1mm x 1.9mm
:
0.0233ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

495 In stock

495 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 3/9/20

Php65.90

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Php65.90
 
25+ Php60.90
 
50+ Php50.90
 
100+ Php47.80
 
250+ Php42.60