You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SRP4012-1R5M - 

INDUCTOR, SHIELDED, 1.5UH, 5.5A, SMD

SRP4012-1R5M - INDUCTOR, SHIELDED, 1.5UH, 5.5A, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SRP4012-1R5M
Order Code:
2093931
Technical Datasheet:
SRP4012-1R5M   Datasheet
See all Technical Docs

Product Information

:
1.5µH
:
3A
:
Shielded
:
5.5A
:
SRP4012 Series
:
4.7mm x 4mm x 1.2mm
:
0.05ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for SRP4012-1R5M

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ Php71.40   10+ Php66.40   25+ Php61.40   50+ Php51.40   100+ Php48.20   250+ Php43.00   More Pricing...

Restricted Item Add

Related Searches

No Longer Manufactured

Alternatives Available

2434785 - Power Inductor (SMD), 1.5 µH, 3 A, Shielded, 4 A, SRP4012TA Series, 4.45mm x 4.06mm x 1mm

View all alternatives / recommendations
Php44.30

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 2000 Minimum: 2000
Quantity Price Your Price
 
 
2000+ Php44.30