You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SRP3020TA-1R5M - 

Power Inductor (SMD), 1.5 µH, 3.8 A, Shielded, 4 A, SRP3020TA Series, 3.5mm x 3.2mm x 1.8mm

SRP3020TA-1R5M - Power Inductor (SMD), 1.5 µH, 3.8 A, Shielded, 4 A, SRP3020TA Series, 3.5mm x 3.2mm x 1.8mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SRP3020TA-1R5M
Order Code:
2901770
Product Range
SRP3020TA Series
Technical Datasheet:
SRP3020TA-1R5M   Datasheet
See all Technical Docs

Product Information

:
1.5µH
:
3.8A
:
Shielded
:
4A
:
SRP3020TA Series
:
3.5mm x 3.2mm x 1.8mm
:
0.05ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

460 In stock

460 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 3/2/20

Php50.50

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Php50.50
 
25+ Php46.40
 
50+ Php38.80
 
100+ Php36.50
 
250+ Php32.60