You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SRP2313AA-1R5M - 

Power Inductor (SMD), 1.5 µH, 57 A, Shielded, 48 A, SRP2313AA Series, 23.5mm x 22mm x 12.6mm

SRP2313AA-1R5M - Power Inductor (SMD), 1.5 µH, 57 A, Shielded, 48 A, SRP2313AA Series, 23.5mm x 22mm x 12.6mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SRP2313AA-1R5M
Order Code:
2808308
Product Range
SRP2313AA Series
Technical Datasheet:
SRP2313AA-1R5M   Datasheet
See all Technical Docs

Product Information

:
1.5µH
:
57A
:
Shielded
:
48A
:
SRP2313AA Series
:
23.5mm x 22mm x 12.6mm
:
0.00115ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

240 In stock

240 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 3/2/20

Php428.60

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php428.60
 
5+ Php402.70
 
10+ Php385.90