You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SRN5040TA-1R5M - 

Power Inductor (SMD), 1.5 µH, 4.5 A, Semishielded, 6.5 A, SRN5040TA Series, 4.95mm x 4.95mm x 3.9mm

SRN5040TA-1R5M - Power Inductor (SMD), 1.5 µH, 4.5 A, Semishielded, 6.5 A, SRN5040TA Series, 4.95mm x 4.95mm x 3.9mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SRN5040TA-1R5M
Order Code:
2932124
Product Range
SRN5040TA Series
Technical Datasheet:
SRN5040TA-1R5M   Datasheet
See all Technical Docs

Product Information

:
1.5µH
:
4.5A
:
Semishielded
:
6.5A
:
SRN5040TA Series
:
4.95mm x 4.95mm x 3.9mm
:
0.015ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

464 In stock

464 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 3/2/20

Php22.20

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php22.20
 
10+ Php19.40
 
25+ Php18.10
 
50+ Php15.30
 
100+ Php13.90
 
250+ Php13.10
 
500+ Php11.80