You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SRN4018TA-220M - 

Power Inductor (SMD), AEC-Q200, 22 µH, 750 mA, Semishielded, 900 mA, SRN4018TA Series

SRN4018TA-220M - Power Inductor (SMD), AEC-Q200, 22 µH, 750 mA, Semishielded, 900 mA, SRN4018TA Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SRN4018TA-220M
Order Code:
2677200
Product Range
SRN4018TA Series
Technical Datasheet:
SRN4018TA-220M   Datasheet
See all Technical Docs

Product Information

:
22µH
:
750mA
:
Semishielded
:
900mA
:
SRN4018TA Series
:
4mm x 4mm x 1.8mm
:
0.29ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SRN4018TA-220M from Bourns is a SRN4018TA series, SMD semi shielded power inductor with 22µH at 100KHz/1V.
  • Automotive grade AEC-Q200 qualified
  • Irms current of 0.75A
  • Isat current of 0.9A
  • DCR value of 0.29ohm
  • Available in ±20% tolerance
  • Typical SRF is 26MHz
  • Ferrite core, enamelled copper wire and Sn terminal finish
  • Operating temperature range from -40°C to 125°C

Applications

Automotive, Consumer Electronics, Portable Devices, Power Management, Industrial

Related Searches

Packaging type Cut Tape

805 In stock

805 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 2/24/20

Php19.40

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Php19.40
 
25+ Php18.00
 
50+ Php15.30
 
100+ Php13.90
 
250+ Php13.00
 
500+ Php11.70