You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SRN4018TA-1R5M - 

Power Inductor (SMD), AEC-Q200, 1.5 µH, 2.7 A, Semishielded, 3.3 A, SRN4018TA Series

SRN4018TA-1R5M - Power Inductor (SMD), AEC-Q200, 1.5 µH, 2.7 A, Semishielded, 3.3 A, SRN4018TA Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SRN4018TA-1R5M
Order Code:
2677199
Product Range
SRN4018TA Series
Technical Datasheet:
SRN4018TA-1R5M   Datasheet
See all Technical Docs

Product Information

:
1.5µH
:
2.7A
:
Semishielded
:
3.3A
:
SRN4018TA Series
:
4mm x 4mm x 1.8mm
:
0.032ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SRN4018TA-1R5M from Bourns is a SRN4018TA series, SMD semi shielded power inductor with 1.5µH at 100KHz/1V.
  • Automotive grade AEC-Q200 qualified
  • Irms current of 2.7A
  • Isat current of 3.3A
  • DCR value of 0.032ohm
  • Available in ±20% tolerance
  • Typical SRF is 115MHz
  • Ferrite core, enamelled copper wire and Sn terminal finish
  • Operating temperature range from -40°C to 125°C

Applications

Automotive, Consumer Electronics, Portable Devices, Power Management, Industrial

Related Searches

Packaging type Re-reel

410 In stock

410 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 2/10/20

Php19.40

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Php19.40
 
25+ Php18.00
 
50+ Php15.30
 
100+ Php13.90
 
250+ Php13.00
 
500+ Php11.70
 
3000+ Php11.40