You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SRN3012TA-220M - 

Power Inductor (SMD), AEC-Q200, 22 µH, 610 mA, Semishielded, 490 mA, SRN3012TA Series

SRN3012TA-220M - Power Inductor (SMD), AEC-Q200, 22 µH, 610 mA, Semishielded, 490 mA, SRN3012TA Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SRN3012TA-220M
Order Code:
2616863
Product Range
SRN3012TA Series
Technical Datasheet:
SRN3012TA-220M   Datasheet
See all Technical Docs

Product Information

:
22µH
:
610mA
:
Semishielded
:
490mA
:
SRN3012TA Series
:
3mm x 3mm x 1.2mm
:
0.58ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SRN3012TA-220M from Bourns is a SRN3012TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
  • Automotive grade AEC-Q200 qualified
  • Inductance is 22µH at 1MHz/0.1V
  • Tolerance is ±20%
  • DCR (DC resistance of inductor) is 0.58ohm (±20%)
  • RMS current (Irms) is 0.61A
  • Saturation current (Isat) is 0.49A
  • Ferrite core, enamelled copper wire and Sn terminal finish
  • Operating temperature range from -40°C to 125°C
  • Dimension is 3mm x 3mm x 1.2mm

Applications

Automotive, Consumer Electronics, Portable Devices, Power Management, Industrial, Power Supplies, Digital Video Cameras, HDDs, Smartphones, Televisions, LCD Displays

Related Searches

Packaging type Re-reel

2,088 In stock

2,088 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 3/2/20

Php16.10

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Php16.10
 
50+ Php13.80
 
100+ Php12.60
 
200+ Php11.50
 
500+ Php10.80