You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SDR1006-220ML - 

INDUCTOR, POWER, 22UH, 1.95A, 20%, FULL REEL

SDR1006-220ML - INDUCTOR, POWER, 22UH, 1.95A, 20%, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SDR1006-220ML
Order Code:
2336470
Technical Datasheet:
SDR1006-220ML   Datasheet
See all Technical Docs

Product Information


:
22µH

:
1.95A

:
Unshielded

:
3.5A

:
SDR1006 Series

:
9.8mm x 9.8mm x 5.8mm

:
0.1ohm

:
± 20%

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 12/14/20

Notify me when back in stock

Php25.10

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 800 Minimum: 800
Quantity Price Your Price
 
 
800+ Php25.10
Promotional price
Contract Price
Web only price
Web only contract price
 
1600+ Php23.70
Promotional price
Contract Price
Web only price
Web only contract price
 
4000+ Php22.30
Promotional price
Contract Price
Web only price
Web only contract price
 
5600+ Php21.60
Promotional price
Contract Price
Web only price
Web only contract price
 
20000+ Php20.90
Promotional price
Contract Price
Web only price
Web only contract price
 
40000+ Php20.20
Promotional price
Contract Price
Web only price
Web only contract price
 
80000+ Php19.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.