You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SDE0805A-220M - 

Power Inductor (SMD), 22 µH, 2.35 A, Unshielded, 1.8 A, SDE0805A Series, 7.8mm x 7mm x 5mm

SDE0805A-220M - Power Inductor (SMD), 22 µH, 2.35 A, Unshielded, 1.8 A, SDE0805A Series, 7.8mm x 7mm x 5mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SDE0805A-220M
Order Code:
2454978
Product Range
SDE0805A Series
Technical Datasheet:
SDE0805A-220M   Datasheet
See all Technical Docs

Product Information

:
22µH
:
2.35A
:
Unshielded
:
1.8A
:
SDE0805A Series
:
7.8mm x 7mm x 5mm
:
0.11ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Automotive

Related Searches

No Longer Stocked

Php34.30

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php34.30
 
10+ Php30.70
 
25+ Php28.50
 
50+ Php24.10
 
100+ Php21.90
 
250+ Php20.60
 
500+ Php18.40