You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RS-485EVALBOARD3

Evaluation Board, RS-485 Serial Device Port, Bourns TBU high-Speed Protector, Industry Standards

BOURNS RS-485EVALBOARD3
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
RS-485EVALBOARD3
Order Code:
2767822
Technical Datasheet:
RS-485EVALBOARD3   Datasheet
See all Technical Docs

Product Overview

The RS-485EVALBOARD3 from Bourns is a RS-485 port protection evaluation board 3. This evaluation board serves as an aid in evaluating circuit protection on RS-485 serial device port solutions using Bourns® TBU® high speed protectors (HSPs), FLAT® gas discharge tube (GDT) surge arrestors and transient voltage suppressor (TVS) products designed to meet the required industry standards on RS-485 port interfaces. The recommended Bourns® TBU® HSP solution offers enhanced performance features over competing technologies which can help the design engineer to increase the surge and transient protection level on RS-485 ports, placing the entire circuit protection solution into a smaller PCB area. Bourns has developed an RS-485 evaluation board manufactured using an FR4 PCB with nickel gold plating on the top and bottom sides. The default configuration of this board uses two GDTs w/FLAT® technology (GDT3 and GDT4) and one TVS diode (TVS3).
  • Dimension is 53.5mm x 25.3mm x 0.85mm
  • Two TBU-CA065-300-WH TBU® single bidirectional line, 850V, 300mA
  • Two 2017-09-SMH-RPLF GDT w/FLAT® technology, 90V
  • One CDSOT23-SM712 dual bidirectional line TVS, 12V, SOT-23

Applications

Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Interface

:
RS-485 Port Protection

:
Bourns

:
TBU-CA065-300-WH

:
-

:
Eval Board TBU-CA065-300-WH

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 12/27/21

Notify me when back in stock

Php1,122.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,122.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --