You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RLB0913-471K - 

Inductor, RLB0913 Series, 470 µH, 570 mA, 460 mA, 1.1 ohm, ± 10%

RLB0913-471K - Inductor, RLB0913 Series, 470 µH, 570 mA, 460 mA, 1.1 ohm, ± 10%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
RLB0913-471K
Order Code:
2725265
Product Range
RLB0913 Series
Technical Datasheet:
RLB0913-471K   Datasheet
See all Technical Docs

Product Information

:
RLB0913 Series
:
470µH
:
470mA
:
460mA
:
1.1ohm
:
± 10%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

168 In stock

168 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 2/3/20

Php37.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php37.40
 
10+ Php32.90
 
25+ Php30.60
 
50+ Php25.90
 
100+ Php23.50
 
250+ Php22.20
 
500+ Php19.80