You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PQ2614BLA-1R5K - 

Power Inductor (SMD), AEC-Q200, 1.5 µH, 30 A, Shielded, 100 A, PQ2614BLA Series

PQ2614BLA-1R5K - Power Inductor (SMD), AEC-Q200, 1.5 µH, 30 A, Shielded, 100 A, PQ2614BLA Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
PQ2614BLA-1R5K
Order Code:
2800867
Product Range
PQ2614BLA Series
Technical Datasheet:
PQ2614BLA-1R5K   Datasheet
See all Technical Docs

Product Information

:
1.5µH
:
30A
:
Shielded
:
100A
:
PQ2614BLA Series
:
27.9mm x 19.8mm x 16mm
:
0.0016ohm
:
± 10%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

60 In stock

60 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/16/19

Php213.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php213.20
 
5+ Php205.00
 
10+ Php195.90
 
25+ Php178.20
 
50+ Php149.60