You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CV201210-100K - 

Power Inductor (SMD), 10 µH, 15 mA, Multilayer, CV201210 Series, 0805 [2012 Metric]

CV201210-100K - Power Inductor (SMD), 10 µH, 15 mA, Multilayer, CV201210 Series, 0805 [2012 Metric]

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
CV201210-100K
Order Code:
2786933
Product Range
CV201210 Series
Technical Datasheet:
CV201210-100K   Datasheet
See all Technical Docs

Product Information

:
10µH
:
15mA
:
Multilayer
:
-
:
CV201210 Series
:
0805 [2012 Metric]
:
1.15ohm
:
± 10%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CV201210 series multilayer Chip Inductor with ferrite core and silver/nickel/tin termination. It is suitable for prevention of electromagnetic interference to signals on the secondary side of electronic equipment.
  • 0805 Size
  • Magnetic shielding
  • Nickel barrier
  • 30˚C Maximum at rated current temperature rise
  • -55 to 125°C Operating temperature range

Applications

Power Management, Industrial

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 2/24/20

Contact me when back in stock

Php2.40

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
Quantity Price Your Price
 
 
2000+ Php2.40
 
4000+ Php2.00
 
6000+ Php1.90