You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CV201210-100K - 

Power Inductor (SMD), 10 µH, 15 mA, Multilayer, CV201210 Series, 0805 [2012 Metric]

CV201210-100K - Power Inductor (SMD), 10 µH, 15 mA, Multilayer, CV201210 Series, 0805 [2012 Metric]

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
CV201210-100K
Order Code:
2786933
Product Range
CV201210 Series
Technical Datasheet:
CV201210-100K   Datasheet
See all Technical Docs

Product Information


:
10µH

:
15mA

:
Multilayer

:
-

:
CV201210 Series

:
0805 [2012 Metric]

:
1.15ohm

:
± 10%

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CV201210 series multilayer Chip Inductor with ferrite core and silver/nickel/tin termination. It is suitable for prevention of electromagnetic interference to signals on the secondary side of electronic equipment.
  • 0805 Size
  • Magnetic shielding
  • Nickel barrier
  • 30˚C Maximum at rated current temperature rise
  • -55 to 125°C Operating temperature range

Applications

Power Management, Industrial

10,000 In stock Need more?

10,000 available for 3 - 4 day despatch

Php2.40

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
Quantity Price Your Price
 
 
2000+ Php2.40
Promotional price
Contract Price
Web only price
Web only contract price
 
4000+ Php2.10
Promotional price
Contract Price
Web only price
Web only contract price
 
6000+ Php1.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Php1.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.