You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CHF1206CNT500LW

Resistor, 50 ohm, CHF1206CNT Series, 1206 [3216 Metric], 20 W, ± 5%

CHF1206CNT500LW - Resistor, 50 ohm, CHF1206CNT Series, 1206 [3216 Metric], 20 W, ± 5%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
CHF1206CNT500LW
Order Code:
1435937
Product Range
CHF1206CNT Series
Technical Datasheet:
CHF1206CNT500LW   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
50ohm

:
CHF1206CNT Series

:
1206 [3216 Metric]

:
20W

:
± 5%

:
-

:
4GHz

:
Surface Mount Device

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The CHF1206CNT500LW is a 50R 20W tab-SMD power RF Chip Termination with input via external lead (style-5) and tin-plated finish. Generally, there is one exposed lead while the other lead is tied to the ground plane or to a heat sink. The substrates used in the surface mount Bourns® CHF resistor is aluminium nitride and beryllium oxide. The substrates help to dissipate heat, operation at higher power levels may require a heat sink to handle the dissipation. The power ratings of Bourns® CHF resistor makes it possible to absorb very high pulses in high power situations. The chip termination is used in broadcast, GSM, WCDMA and Wimax transmitters.
  • Terminal for lead attachment
  • Low VSWR
  • Thick film resistor
  • Excellent return loss over a wide range of frequencies up to 9GHz
  • ALN substrate

Associated Products

Compare Selected

No Longer Manufactured

Php289.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php289.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php261.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php240.70
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php223.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php205.20
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php194.90
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php186.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.