You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

6302-RC - 

Choke, Varnished, 2.5 mH, 160 mA, 9 ohm, ± 5%, 6300 Series

6302-RC - Choke, Varnished, 2.5 mH, 160 mA, 9 ohm, ± 5%, 6300 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
6302-RC
Order Code:
2333628
Product Range
6300 Series
Technical Datasheet:
6302-RC   Datasheet
See all Technical Docs

Product Information

:
6300 Series
:
2.5mH
:
160mA
:
9ohm
:
± 5%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 6300 series Varnished Choke with ferrite core and 3-pi universal wound.
  • High Q, high self-resonant frequency
  • High voltage application
  • Varnish coated
  • -55 to 105°C Operating temperature range

Applications

Power Management, Industrial

Footnotes

Current to cause 35°C maximum temperature rise.

Related Searches

No Longer Manufactured

Php171.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php171.80
 
10+ Php137.70
 
25+ Php123.60
 
50+ Php111.80
 
100+ Php98.20
 
250+ Php87.30