You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

6000-221K-RC - 

Inductor, Radial, 6000 Series, 220 µH, 1 A, 0.65 ohm, ± 20%

6000-221K-RC - Inductor, Radial, 6000 Series, 220 µH, 1 A, 0.65 ohm, ± 20%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
6000-221K-RC
Order Code:
1929746
Product Range
6000 Series
Technical Datasheet:
6000-221K-RC   Datasheet
See all Technical Docs

Product Information

:
6000 Series
:
220µH
:
1A
:
-
:
0.65ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 6000 series radial lead RF Choke with ferrite bobbin core. The winding covered with shrink tubing.
  • High-current capacity
  • Low core loss at frequency
  • High reliability, efficiency
  • Fixed lead spacing
  • -55 to 105°C Operating temperature range

Applications

Power Management, Industrial, RF Communications

Footnotes

Current to cause 5% maximum inductance drop.

Alternatives for 6000-221K-RC

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Php40.30   10+ Php36.30   25+ Php33.70   50+ Php28.50   100+ Php26.00   250+ Php24.40   500+ Php21.80   1000+ Php17.60   2500+ Php17.20   More Pricing...

Restricted Item Add
     

Each

1+ Php40.30   10+ Php36.30   25+ Php33.70   50+ Php28.50   100+ Php26.00   250+ Php24.40   500+ Php21.80   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

292 In stock

4 available for 1 - 2 day despatch
41 available for 3 - 4 day despatch
247 available for 4 - 5 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/30/19

Php50.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php50.00
 
10+ Php46.80
 
25+ Php43.20
 
50+ Php36.00
 
100+ Php33.90
 
200+ Php30.30