You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

5800-101-RC - 

Choke, High Current, 100 µH, 632 mA, 0.208 ohm, ± 10%, 5800 Series

5800-101-RC - Choke, High Current, 100 µH, 632 mA, 0.208 ohm, ± 10%, 5800 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
5800-101-RC
Order Code:
1929742
Product Range
5800 Series
Technical Datasheet:
5800-101-RC   Datasheet
See all Technical Docs

Product Information

:
5800 Series
:
100µH
:
632mA
:
0.208ohm
:
± 10%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5800 series High-current Choke with ferrite bobbin core and VW-1 rated shrink tubing to cover winding.
  • Low DCR
  • Dash no. marking for identification
  • 2500Vrms Dielectric strength
  • 1kHz Test frequency
  • -55 to 105°C Operating temperature range

Applications

Power Management, Industrial

Footnotes

The saturation current to cause 10% maximum inductance drop and rated current to cause 35°C maximum temperature rise.

Alternatives for 5800-101-RC

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

5+ Php11.60   50+ Php10.00   100+ Php9.00   500+ Php8.60   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ Php13.60   10+ Php12.10   100+ Php11.40   250+ Php10.60   500+ Php9.70   1000+ Php8.00   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

4,877 In stock

4,877 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/20/20

Php75.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php75.50
 
10+ Php70.00
 
25+ Php65.00
 
50+ Php54.10
 
100+ Php50.90
 
250+ Php45.50