You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3309P-1-104
Trimpot, Single Turn, Cermet, Top Adjust, 100 kohm, Through Hole, 1 Turns
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- 3309P-1-104
- Order Code:
- 1689853
- Product Range
- 3309 Series
- Technical Datasheet:
- 3309P-1-104 Datasheet
Product Range Selector (3309 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single Turn
- :
- Cermet
- :
- Top Adjust
- :
- 100kohm
- :
- Through Hole
- :
- 1Turns
- :
- 3309 Series
- :
- 500mW
- :
- ± 25%
- :
- ± 250ppm/°C
- :
- 9 mm Round
- :
- AEC-Q200
- :
- -
Technical Docs (3)
Product Overview
- Slot adjustment design
- Dust-resistant/splash-resistant covers
- Top and single side (front) adjust
- Horizontal and vertical mounting styles
- PC board standoffs and retention
- Essentially infinite resolution
- 235° Nominal adjustment angle
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php36.80 | |
10+ | Php34.10 | |
25+ | Php30.40 |
Pricing is unavailable. Please contact customer services.