You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3309P-1-103
Trimpot, Single Turn, Cermet, Top Adjust, 10 kohm, Through Hole, 1 Turns
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- 3309P-1-103
- Order Code:
- 1689852
- Product Range
- 3309 Series
- Technical Datasheet:
- 3309P-1-103 Datasheet
Product Range Selector (3309 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single Turn
- :
- Cermet
- :
- Top Adjust
- :
- 10kohm
- :
- Through Hole
- :
- 1Turns
- :
- 3309 Series
- :
- 500mW
- :
- ± 25%
- :
- ± 250ppm/°C
- :
- 9 mm Round
- :
- AEC-Q200
- :
- -
Technical Docs (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each