You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3306K-1-501
TRIMMER, POT 500 OHM 1TURN SNAP-IN
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- 3306K-1-501
- Order Code:
- 1800912
- Technical Datasheet:
- 3306K-1-501 Datasheet
Product Range Selector (3306 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single Turn
- :
- Cermet
- :
- Side Adjust
- :
- 500ohm
- :
- Through Hole
- :
- 1Turns
- :
- 3306 Series
- :
- 200mW
- :
- ± 25%
- :
- ± 250ppm/°C
- :
- 6 mm Round
- :
- AEC-Q200
- :
- -
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php27.80 | |
10+ | Php23.30 | |
50+ | Php22.60 | |
100+ | Php20.30 | |
500+ | Php18.70 | |
1000+ | Php17.50 | |
2000+ | Php14.80 | |
5000+ | Php13.20 | |
10000+ | Php13.20 |
Pricing is unavailable. Please contact customer services.