You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3296Y-1-223LF
Trimpot, Multi Turn, Cermet, Top Adjust, 22 kohm, Through Hole, 25 Turns
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- 3296Y-1-223LF
- Order Code:
- 2328420
- Product Range
- 3296 Series
- Technical Datasheet:
- 3296Y-1-223LF Datasheet
Product Range Selector (3296 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Multi Turn
- :
- Cermet
- :
- Top Adjust
- :
- 22kohm
- :
- Through Hole
- :
- 25Turns
- :
- 3296 Series
- :
- 500mW
- :
- ± 10%
- :
- ± 100ppm/°C
- :
- 3/8 Inch Square
- :
- -
- :
- -
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php152.00 | |
10+ | Php120.40 | |
50+ | Php116.10 | |
100+ | Php106.10 | |
500+ | Php87.90 | |
1000+ | Php83.60 | |
2000+ | Php71.90 | |
5000+ | Php64.10 |
Pricing is unavailable. Please contact customer services.